-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
INSERT MALE 25POS+1GND CRIMP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC2471
|
Newark | Heavy Duty Insert, Plug, 50+Pe, 2.5Mm2, Product Range:Han D Series, Heavy Duty Connector Type:Insert, No. Of Contacts:50+Pe Contacts, Rectangular Shell Size:32A, Gender:Plug, Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplied Rohs Compliant: Yes |Harting 09210253011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$13.9900 / $15.1600 | Buy Now |
DISTI #
1195-1838-ND
|
DigiKey | INSERT MALE 25POS+1GND CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
14 In Stock |
|
$13.1005 / $27.1800 | Buy Now |
DISTI #
617-09210253011
|
Mouser Electronics | Heavy Duty Power Connectors 25P M. INSERT CRIMP HAN D RoHS: Compliant | 26 |
|
$13.1000 / $22.1700 | Buy Now |
DISTI #
70574720
|
RS | Rectangular Plug Insert, 50+PE, Crimp, Size 32A, 14-26AWG, 250V, Han D Series | HARTING 09210253011 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 65 |
|
$14.7400 / $19.1400 | Buy Now |
|
Future Electronics | Heavy Duty Power Connectors 25P M. INSERT CRIMP HAN D RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Container: Box | 0Box |
|
$14.5800 / $15.3100 | Buy Now |
DISTI #
HRT09210253011
|
Heilind Electronics | HAN D 25 POS. M Z INSERT CRIMP | Americas - 1 in Stock |
|
$19.5200 | Buy Now |
DISTI #
HRT09210253011
|
Interstate Connecting Components | HAN D 25 POS. M Z INSERT CRIMP | 1 |
|
$19.5200 | Buy Now |
|
Powell Electronics | Han D 25 Pos. M Z insert Crimp Min Qty: 1 | 13 |
|
$45.5000 / $49.5000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09210253011
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09210253011
HARTING Technology Group
INSERT MALE 25POS+1GND CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARDS: EN; IEC 61984; UL | |
Body Breadth | 0.898 inch | |
Body Depth | 1.335 inch | |
Body Length | 2.874 inch | |
Connector Type | RECTANGULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Insulator Material | POLYCARBONATE | |
Mounting Type | CABLE AND PANEL | |
Number of Rows Loaded | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; DNVGL | |
Total Number of Contacts | 26 |