-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34C3178
|
Newark | Din 2B Female Straight 32Pin, Press-In 4.5Mm Tails, Pl2 Rohs Compliant: Yes |Harting 09222326850 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.3100 / $7.0800 | Buy Now |
DISTI #
1195-1849-ND
|
DigiKey | CONN DIN RCPT 32POS PCB Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
15 In Stock |
|
$3.7625 / $6.5700 | Buy Now |
DISTI #
617-09222326850
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL 2B032FP-4,5C1-2 RoHS: Compliant | 0 |
|
$4.2500 / $7.2800 | Order Now |
DISTI #
70427953
|
RS | PCB DIN connector Type 2B 32-pin F | HARTING 09222326850 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1900 / $6.9800 | RFQ |
|
Future Electronics | DIN-Signal 2B032FP-4,5C1-2 RoHS: Compliant pbFree: Yes Min Qty: 130 Package Multiple: 130 Container: Bag | 0Bag |
|
$4.7700 / $4.9900 | Buy Now |
DISTI #
HRT09222326850
|
Heilind Electronics | DIN-SIGNAL 2B032FP-4,5C1-2 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09222326850
|
TME | Socket, DIN 41612, type 2B, female, PIN: 32, a+b, Press-in PCB, 2A Min Qty: 20 | 0 |
|
$3.2600 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09222326850
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09222326850
HARTING Technology Group
Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: DIN 41612 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 32 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 09222326850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09222326850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09222327850 | Board Euro Connector, 32 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 09222326850 vs 09222327850 |