Part Details for 09225PB-B3L-AA-00 by NMB Technologies Corporation
Overview of 09225PB-B3L-AA-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09225PB-B3L-AA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7543
|
Newark | Ac Fan, Ball, 92Mm, 3100Rpm, 230V/0.07A, Nominal Rated Voltage Ac:230V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:35Cfm, Noise Rating:39Db, Power Rating:10W |Nmb Technologies 09225PB-B3L-AA-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$12.0900 | Buy Now |
DISTI #
12-09225PB-B3L-AA-00-ND
|
DigiKey | FAN 92MM X 25MM 230VAC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
99 In Stock |
|
$13.2771 / $17.9400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$12.5300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.6600 / $18.0800 | Buy Now | |
DISTI #
000000000005193513
|
Sager | AC Fans AC Axial Fan, 92x92x25mm, 230VAC, 34.5CFM, Flange Mount, Lead Wires Min Qty: 1 | 0 |
|
$13.5100 / $16.8400 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 92x25mm, 230VAC, 34.5CFM, Flange, Wire | 50 |
|
$105.6300 | Buy Now |