Part Details for 09225PB-B4K-EA-00 by NMB Technologies Corporation
Overview of 09225PB-B4K-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09225PB-B4K-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC3710
|
Newark | Tubeaxial |Nmb Technologies 09225PB-B4K-EA-00 RoHS: Not Compliant Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$66.3200 / $79.5600 | Buy Now |
DISTI #
12-09225PB-B4K-EA-00-ND
|
DigiKey | FAN 92MM X 25MM 240VAC TERMINAL Min Qty: 30 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.2063 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 30 | 0 |
|
$47.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$47.5900 / $95.5300 | Buy Now |
DISTI #
000000000005193516
|
Sager | AC Fans AC Axial Fan, 92x92x25mm, 240VAC, 28CFM, Flange Mount, Terminals Min Qty: 1 | 0 |
|
$51.5700 / $64.2500 | Buy Now |