Part Details for 09225SA-12L-AA-D0 by NMB Technologies Corporation
Overview of 09225SA-12L-AA-D0 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 09225SA-12L-AA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ8755
|
Newark | Dc Axial Fan, Ball, 39.9Cfm, 0.1A, 12V, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:39.9Cfm, Noise Rating:25Db, Power Rating:1.2W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 09225SA-12L-AA-D0 Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8800 / $10.5800 | Buy Now |
DISTI #
12-09225SA-12L-AA-D0-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
36 In Stock |
|
$9.0682 / $12.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$6.3600 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$6.6100 / $9.1700 | Buy Now |