There are no models available for this part yet.
Overview of 09225SS-12Q-AT-D0 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Electronic Manufacturing
Price & Stock for 09225SS-12Q-AT-D0 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
22AC3577
|
Newark | Axial Fan, 92Mm, 12Vdc, 64.92Cfm, 40Db, Supply Voltage Vdc:12V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Sleeve Bearing, Air Flow - Cfm:64.92Cfm, Noise Rating:40Dba, Power Rating:3.36W |Nmb Technologies 09225SS-12Q-AT-D0 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$10.3000 / $11.8500 | Buy Now | |
DISTI #
P122257-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$6.7099 / $9.1500 | Buy Now | |
Future Electronics | 92 x 92 x 25 mm 3900 RPM 65 CFM 12 V 2 Wire Sleeve Bearing Fan RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 Container: Box | 0Box |
|
$7.7600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8500 / $9.0700 | Buy Now | ||
DISTI #
000000000005605738
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 12VDC, 65CFM, Rib Mount, Sleeve, 3-Lead Wires, Tach Min Qty: 1 | 0 |
|
$6.7800 / $8.4400 | Buy Now |
CAD Models for 09225SS-12Q-AT-D0 by NMB Technologies Corporation
Part Data Attributes for 09225SS-12Q-AT-D0 by NMB Technologies Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NMB TECHNOLOGIES CORP
|
Reach Compliance Code
|
unknown
|
Samacsys Manufacturer
|
NMB TECHNOLOGIES
|
Airflow
|
65 CFM
|
Approvals
|
UL
|
Bearing Type
|
SLEEVE
|
Body Material
|
PLASTIC
|
Construction
|
AXIAL
|
Height
|
92 mm
|
Length
|
92 mm
|
Life Expectancy
|
50000 h
|
Noise
|
40 dB
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-10 °C
|
Pressure
|
7.37 mmH2O
|
Rated Current
|
0.28 A
|
Rated Power
|
3.4 W
|
Rated Voltage
|
12 V
|
Speed
|
3900 rpm
|
Thermal Support Device Type
|
DC FAN
|
Weight
|
102 g
|
Width
|
25 mm
|