Part Details for 09225SS-24M-EA-D0 by NMB Technologies Corporation
Overview of 09225SS-24M-EA-D0 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09225SS-24M-EA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79AJ2439
|
Newark | Tubeaxial |Nmb Technologies 09225SS-24M-EA-D0 RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.8200 / $9.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4700 / $9.3900 | Buy Now |
DISTI #
000000000006284777
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 45.2CFM, Flange Mount, Sleeve, Lead Wires Min Qty: 1 | 0 |
|
$6.2800 / $7.8200 | Buy Now |