Part Details for 09225VA-12K-EL-00 by NMB Technologies Corporation
Overview of 09225VA-12K-EL-00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09225VA-12K-EL-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7598
|
Newark | Tubeaxial |Nmb Technologies 09225VA-12K-EL-00 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.2200 / $19.5100 | Buy Now |
DISTI #
12-09225VA-12K-EL-00-ND
|
DigiKey | FAN AXIAL 92X25MM 12VDC WIRE Min Qty: 90 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$14.7532 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$11.7200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$13.0900 / $18.8000 | Buy Now |