Part Details for 09225VA-12Q-CA-00 by Minebea Co Ltd
Overview of 09225VA-12Q-CA-00 by Minebea Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09225VA-12Q-CA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
472-09225VA-12Q-CA00
|
Mouser Electronics | DC Fans DC Tubeaxial Fan, 92x92x25mm, 12VDC, 96.4CFM, Rib Mount, Ball, Lead Wires, IP69K RoHS: Compliant | 451 |
|
$17.1500 / $26.0600 | Buy Now |