Part Details for 09225VA-24L-EA-00 by NMB Technologies Corporation
Overview of 09225VA-24L-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09225VA-24L-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43Y7639
|
Newark | Tubeaxial |Nmb Technologies 09225VA-24L-EA-00 RoHS: Not Compliant Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.7000 / $18.8600 | Buy Now |
DISTI #
12-09225VA-24L-EA-00-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Box |
116 In Stock |
|
$12.1039 / $16.5100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 90 Package Multiple: 90 | 0 |
|
$11.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.6500 / $18.1800 | Buy Now |
DISTI #
000000000005193614
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 61.1CFM, Flange Mount, Lead Wires Min Qty: 1 | 0 |
|
$12.2200 / $15.2300 | Buy Now |