Part Details for 09225VA-24L-ET-D0 by NMB Technologies Corporation
Overview of 09225VA-24L-ET-D0 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09225VA-24L-ET-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71AJ8875
|
Newark | Axial Fan |Nmb Technologies 09225VA-24L-ET-D0 Min Qty: 90 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9000 / $18.0700 | Buy Now |
DISTI #
12-09225VA-24L-ET-D0-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
000000000006284837
|
Sager | DC Fans | 0 |
|
Buy Now |