Part Details for 09225VE-24Q-CT-00 by NMB Technologies Corporation
Overview of 09225VE-24Q-CT-00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Electronic Manufacturing
Automotive
Price & Stock for 09225VE-24Q-CT-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ7764
|
Newark | Dc Fan, 96.41Cfm, 5600Rpm, 24V, 0.38A, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:96.41Cfm, Noise Rating:51Db, Power Rating:9.12W |Nmb Technologies 09225VE-24Q-CT-00 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$21.3200 / $28.1500 | Buy Now |
DISTI #
12-09225VE-24Q-CT-00-ND
|
DigiKey | FAN AXIAL 92X25MM 24VDC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.2973 / $22.3100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 60 Package Multiple: 60 | 0 |
|
$15.7500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$17.7100 / $25.8200 | Buy Now |
DISTI #
000000000006306733
|
Sager | DC Fans Axial Fan, 92x92x25mm, 24VDC, 96.41CFM, Stainless Steel Ball, 3-Wire, IP68/IP69K Min Qty: 1 | 60 |
|
$16.9900 / $21.1600 | Buy Now |
|
Neutron USA | DC Fans Fan, IP68/IP69K Rated, 92x25mm, 24VDC, 96.41CFM, 51dBA, 5600RPM, 150Pa | 0 |
|
$91.0900 | Buy Now |
Part Details for 09225VE-24Q-CT-00
09225VE-24Q-CT-00 CAD Models
09225VE-24Q-CT-00 Part Data Attributes
|
09225VE-24Q-CT-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
09225VE-24Q-CT-00
NMB Technologies Corporation
DC Fan, 0.49A, 24V, 11.76W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Additional Feature | IP68 | |
Airflow | 96.41 CFM | |
Approvals | CE; UL;VDE | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 40000 h | |
Noise | 51 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 15.24 mmH2O | |
Rated Current | 0.49 A | |
Rated Power | 11.76 W | |
Rated Voltage | 24 V | |
Speed | 5600 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 150 g | |
Width | 25 mm |