Part Details for 09225VE-24Q-CU-02 by NMB Technologies Corporation
Overview of 09225VE-24Q-CU-02 by NMB Technologies Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09225VE-24Q-CU-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK3465
|
Newark | Dc Fan, 92Mm, 96.4Cfm, 51Db, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:92Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:96.4Cfm, Noise Rating:51Db, Power Rating:11.76W, Rated Speed:5600Rpm |Nmb Technologies 09225VE-24Q-CU-02 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 53 |
|
$27.0600 | Buy Now |
DISTI #
12-09225VE-24Q-CU-02-ND
|
DigiKey | 92X92X25MM, 24VDC, 5,600 RPM, 96 Min Qty: 1 Lead time: 22 Weeks Container: Box |
177 In Stock |
|
$29.9667 / $40.1900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 180 Package Multiple: 60 | 0 |
|
$28.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$28.5500 / $78.2000 | Buy Now | |
DISTI #
000000000007142241
|
Sager | DC Fans DC Axial Fan, 92x92x25mm, 24VDC, 96.4CFM, 9.12W, 51dBA, 0.6H2O, Tach/PWM, IP68 Min Qty: 1 | 180 |
|
$30.2600 / $37.7100 | Buy Now |
DISTI #
4218197
|
element14 Asia-Pacific | DC FAN, 92MM, 96.4CFM, 51DB RoHS: Not Compliant Min Qty: 1 Container: Each | 53 |
|
$32.0121 / $42.9288 | Buy Now |
DISTI #
4218197
|
Farnell | DC FAN, 92MM, 96.4CFM, 51DB RoHS: Not Compliant Min Qty: 1 Lead time: 54 Weeks, 4 Days Container: Each | 53 |
|
$40.3022 / $53.2270 | Buy Now |
|
Neutron USA | DC Tubeaxial Fan, 92x92x25mm, 24VDC 0.38A, 5600RPM, 96.4CFM, 9.12W, 51dBA, 0.6"H2O, Tach/PWM, 4wire | 50 |
|
$84.9900 | Buy Now |