Part Details for 0923151224 by Molex
Overview of 0923151224 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0923151224
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-0923151224-ND
|
DigiKey | 12CKT PICOFLEX 240MM LONG Min Qty: 2500 Lead time: 26 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.3842 | Buy Now |
DISTI #
0923151224
|
Avnet Americas | Cable Assembly Ribbon 0.24m 28AWG 12 Position Picoflex PF-50 IDT to 12 Position Picoflex PF-50 IDT Female to Female - Bulk (Alt: 0923151224) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6244 / $1.7868 | Buy Now |
DISTI #
MOL92315-1224
|
Heilind Electronics | 12CKT PICOFLEX 240MM LONG | Americas - 0 in Stock |
|
$1.3120 / $1.3775 | Buy Now |
DISTI #
92315-1224
|
TTI | Ribbon Cables / IDC Cables 12CKT PICOFLEX 240MM LONG RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 100 In Stock |
|
$1.5100 / $1.5900 | Buy Now |
DISTI #
0923151224
|
Avnet Americas | Cable Assembly Ribbon 0.24m 28AWG 12 Position Picoflex PF-50 IDT to 12 Position Picoflex PF-50 IDT Female to Female - Bulk (Alt: 0923151224) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6244 / $1.7868 | Buy Now |