There are no models available for this part yet.
Overview of 0923170607 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 0923170607 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-0923170607-ND
|
DigiKey | 6CKT PICOFLEX 70MM LONG Min Qty: 2000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.8560 | Buy Now | |
DISTI #
0923170607
|
Avnet Americas | Cable Assembly Ribbon 0.07m 28AWG 6 POS Picoflex to 6 POS Picoflex F-F IDT-IDT Bag - Bulk (Alt: 0923170607) Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7406 | Buy Now | |
DISTI #
MOL92317-0607
|
Heilind Electronics | 6CKT PICOFLEX 70MM LONG PICOFLEX HARNESS | Americas - 0 in Stock |
|
$0.7582 / $0.9173 | Buy Now |
CAD Models for 0923170607 by Molex
Part Data Attributes for 0923170607 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|