-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C6989
|
Newark | Din 2C Female Straight 48Pin, Press-In 4.5Mm Tails, Pl1 |Harting 09232482850 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8500 / $9.3000 | Buy Now |
DISTI #
09232482850-ND
|
DigiKey | CONN DIN RCPT 48POS PCB GOLD Min Qty: 100 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.0640 | Buy Now |
DISTI #
617-09232482850
|
Mouser Electronics | DIN 41612 Connectors DIN-SIGNAL 2C048FP-4,5C1-1 RoHS: Compliant | 83 |
|
$6.6200 / $11.1200 | Buy Now |
DISTI #
70737557
|
RS | Connectors, DIN 41612, DIN-SIGNAL 2C048FP-4,5C1-1 | HARTING 09232482850 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.6600 / $11.1000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 | 0 |
|
$6.2300 | Buy Now |
DISTI #
HRT09232482850
|
Heilind Electronics | DIN 2C FEMALE STRAIGHT 48PIN, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09232482850
|
TME | DIN-Signal 2C048FP-4,5C1-1 Min Qty: 20 | 0 |
|
$4.1100 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09232482850
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09232482850
HARTING Technology Group
Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | STANDARD: IEC 60603-2 | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 3 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 48 |
This table gives cross-reference parts and alternative options found for 09232482850. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09232482850, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
09232484850 | Board Euro Connector, 48 Contact(s), 3 Row(s), Female, Straight, Press Fit Terminal | HARTING Technology Group | 09232482850 vs 09232484850 |