Part Details for 09238RA-24L-EA-D0 by NMB Technologies Corporation
Overview of 09238RA-24L-EA-D0 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09238RA-24L-EA-D0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | 0 |
|
$15.4600 / $21.2800 | Buy Now | |
|
Neutron USA | DC Fan Tubeaxial, 92x38mm, 24VDC 0.4A, 103.8CFM 52.5dB, Flange, BB, 2 Lead Wires | 0 |
|
$80.3600 | Buy Now |
Part Details for 09238RA-24L-EA-D0
09238RA-24L-EA-D0 CAD Models
09238RA-24L-EA-D0 Part Data Attributes:
|
09238RA-24L-EA-D0
NMB Technologies Corporation
Buy Now
|
Compare Parts:
09238RA-24L-EA-D0
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |