Part Details for 09238SB-B2L-EA-00 by NMB Technologies Corporation
Overview of 09238SB-B2L-EA-00 by NMB Technologies Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 09238SB-B2L-EA-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AK3183
|
Newark | Tubeaxial |Nmb Technologies 09238SB-B2L-EA-00 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$70.4500 / $84.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 26 Weeks | 0 |
|
$50.8000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$51.0200 / $96.6900 | Buy Now |
DISTI #
000000000006371862
|
Sager | AC Fans AC Axial Fan, 92x92x38mm, 220VAC, 44.1CFM, Flange Mount, Ball Bearing, Terminals Min Qty: 1 | 0 |
|
$54.8000 / $68.2800 | Buy Now |
Part Details for 09238SB-B2L-EA-00
09238SB-B2L-EA-00 CAD Models
09238SB-B2L-EA-00 Part Data Attributes
|
09238SB-B2L-EA-00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
09238SB-B2L-EA-00
NMB Technologies Corporation
AC Fan, Axial Construction, 0.06A, 220V, 7.5W,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 37.1 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 92 mm | |
Length | 92 mm | |
Life Expectancy | 100000 h | |
Noise | 28 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 6.35 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 7.5 W | |
Rated Voltage | 220 V | |
Speed | 2650 rpm | |
Thermal Support Device Type | AC FAN | |
Weight | 490 g | |
Width | 38.5 mm |