Part Details for 092520150V by Essentra Components
Overview of 092520150V by Essentra Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 092520150V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC8846-ND
|
DigiKey | OVAL HEAD THUMB SCREW 1/4-20 THR Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
487 In Stock |
|
$0.2276 / $0.4000 | Buy Now |
DISTI #
144-092520150V
|
Mouser Electronics | Screws & Fasteners Oval Head Thumb Screw, 1/4-20 Thread, 1 1/2 Lg RoHS: Compliant | 0 |
|
$0.2270 / $0.3900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 18 Weeks | 0 |
|
$0.1568 | Buy Now |
|
Onlinecomponents.com | Nylon Oval Screw - Thread Size 1/4-20 - Thread Length 38.1 mm (1.500 in) RoHS: Compliant | 0 |
|
$0.1284 / $0.1999 | Buy Now |