Part Details for 0925R-104K by API Delevan
Overview of 0925R-104K by API Delevan
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 0925R-104K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0925R-104K-ND
|
DigiKey | FIXED IND 100UH 51MA 16.8 OHM TH Min Qty: 500 Lead time: 7 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9148 | Buy Now |
DISTI #
807-0925R-104KTR
|
Mouser Electronics | RF Inductors - Leaded 100uH 10% 16.8ohm Mold Shield Coil Ind RoHS: Compliant | 0 |
|
$3.4500 / $3.7900 | Order Now |
|
Future Electronics | RF inductors - Leaded 100uH 10% 16.8ohm Mold Shield Coil Ind RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$3.4500 | Buy Now |
DISTI #
0925R-104K
|
Avnet Asia | Ind 100uH 10% 2.5MHz 40Q-Factor Iron 51mA Axial T/R (Alt: 0925R-104K) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 6 Weeks, 0 Days | 0 |
|
$2.7200 / $3.0421 | Buy Now |
Part Details for 0925R-104K
0925R-104K CAD Models
0925R-104K Part Data Attributes:
|
0925R-104K
API Delevan
Buy Now
Datasheet
|
Compare Parts:
0925R-104K
API Delevan
General Purpose Inductor, 100uH, 10%, 1 Element, Iron-Core, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | API DELEVAN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Construction | Tubular | |
Core Material | IRON | |
DC Resistance | 16.8 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.508 mm | |
Lead Length | 38.1 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.41 mm | |
Package Length | 6.35 mm | |
Package Style | Axial | |
Packing Method | TR, 14 INCH | |
Quality Factor-Min (at L-nom) | 40 | |
Rated Current-Max | 0.051 A | |
Self Resonance Frequency | 10.5 MHz | |
Shape/Size Description | TUBULAR PACKAGE | |
Shielded | YES | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | AXIAL | |
Terminal Shape | WIRE | |
Test Frequency | 2.5 MHz | |
Tolerance | 10% |