Part Details for 0926-0-15-20-76-14-11-0 by Mill-Max Mfg Corp
Overview of 0926-0-15-20-76-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
709269L15PF | Renesas Electronics Corporation | 16K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through | |
709269S9PF | Renesas Electronics Corporation | 16K x 16 Sync, Dual-Port RAM, Pipelined/Flow-Through |
Price & Stock for 0926-0-15-20-76-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T1330
|
Newark | Spring Loaded Pin, Connector Type:Spring Loaded Contact, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:2A, Overall Length:4.34Mm, Spring Force Initial:25G, Spring Force Working Travel:60G, Product Range:- Rohs Compliant: Yes |Mill-Max 0926-0-15-20-76-14-11-0 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4240 | Buy Now |
DISTI #
ED1648-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
24434 In Stock |
|
$0.3595 / $0.7700 | Buy Now |
DISTI #
575-0926015207614110
|
Mouser Electronics | Circuit Board Hardware - PCB Through Hole Mount Spring-Loaded Pin RoHS: Compliant | 19804 |
|
$0.3590 / $0.7600 | Buy Now |
DISTI #
70967762
|
RS | IC & Component Sockets ULTRA LO-PRO, SHORT STROKE,.074 SLDR MNT | Mill-Max 0926-0-15-20-76-14-11-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.7300 / $0.8000 | RFQ |
|
Future Electronics | HEADER RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 3 Weeks Container: Bulk | 0Bulk |
|
$0.6180 | Buy Now |
|
Bisco Industries | 350 |
|
Buy Now | ||
DISTI #
MMX0926-0-15-20-76-14-110
|
Heilind Electronics | SPRING-LOADED PIN | Americas - 7684 in Stock |
|
$0.3239 / $0.4204 | Buy Now |
|
Bristol Electronics | 113 |
|
RFQ | ||
DISTI #
MMX0926-0-15-20-76-14-110
|
Interstate Connecting Components | SPRING-LOADED PIN | 2561 |
|
$0.3239 / $0.4204 | Buy Now |
DISTI #
000000000005665887
|
Sager | Circuit Board Hardware - PCB Through Hole Mount Spring-Loaded Pin Min Qty: 1000 | 0 |
|
$0.3334 / $1.4400 | Buy Now |