-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIN-POWER SCHALENGEHAUSE F24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C7002
|
Newark | Din 2F Shell Housing A |Harting 09260240401 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0100 / $28.1600 | Buy Now |
DISTI #
1195-4672-ND
|
DigiKey | DIN-POWER SCHALENGEHAUSE F24 Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6348 / $42.8600 | Buy Now |
DISTI #
617-09260240401
|
Mouser Electronics | DIN 41612 Connectors DIN-POWER SCHALENGEHAUSE F24 RoHS: Compliant | 0 |
|
$20.4600 / $34.0200 | Order Now |
DISTI #
70736990
|
RS | Backplane Connectors, Wt 30.08 g, Features Lead-Free | HARTING 09260240401 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$21.2500 / $30.3500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Lead time: 8 Weeks | 0 |
|
$20.9000 | Buy Now |
DISTI #
HRT09260240401
|
Heilind Electronics | DIN 2F SHELL HOUSING A | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09260240401
|
TME | DIN-Power Schalengehäuse F24 Min Qty: 10 | 0 |
|
$23.4000 / $26.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09260240401
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09260240401
HARTING Technology Group
DIN-POWER SCHALENGEHAUSE F24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOUSING ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Option 2 | SCREW |