09271327907
HARTING Technology Group
Description: Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle,

Overview of 09271327907 by HARTING Technology Group

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 09271327907 by HARTING Technology Group

Part # Manufacturer Description Stock Price Buy
DISTI # 617-09271327907
Mouser Electronics DIN 41612 Connectors DIN-SIGNAL 2Q032MW-13,0C1-3 RoHS: Compliant 0
  • 1 $5.6200
  • 10 $5.1200
  • 100 $4.5000
  • 260 $3.9400
  • 500 $3.8200
  • 1,000 $3.2600
  • 2,500 $3.0400
$3.0400 / $5.6200 Order Now
DISTI # 09271327907
TME DIN-Signal 2Q032MW-13,0C1-3 Min Qty: 20 0
  • 20 $3.8500
$3.8500 RFQ

CAD Models for 09271327907 by HARTING Technology Group
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for 09271327907 by HARTING Technology Group

09271327907
HARTING Technology Group
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
HARTING ELECTRONICS GMBH & CO KG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.69.40.40
Samacsys Manufacturer
HARTING
Additional Feature
STANDARD: DIN 41612, PANEL MOUNTABLE
Body Breadth
0.338 inch
Body Depth
0.457 inch
Body Length
2.165 inch
Body/Shell Style
RECEPTACLE
Connector Type
BOARD EURO CONNECTOR
Contact Finish Mating
NOT SPECIFIED
Contact Finish Termination
Gold (Au) - with Nickel (Ni) barrier
Contact Gender
MALE
Contact Material
NOT SPECIFIED
Contact Resistance
15 mΩ
Contact Style
SQ PIN-SKT
DIN Conformance
YES
Dielectric Withstanding Voltage
1000VAC V
Filter Feature
NO
IEC Conformance
NO
Insertion Force-Max
1.5568 N
Insulation Resistance
1000000000000 Ω
Insulator Material
GLASS FILLED POLYETHYLENE
JESD-609 Code
e4
MIL Conformance
NO
Mating Contact Pitch
0.1 inch
Mating Contact Row Spacing
0.1 inch
Mixed Contacts
NO
Mounting Style
STRAIGHT
Mounting Type
BOARD
Name of Rows Loaded
A,B
Number Of Connectors
ONE
Number Of PCB Rows
2
Number of Rows Loaded
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-65 °C
Option
GENERAL PURPOSE
PCB Contact Pattern
RECTANGULAR
PCB Contact Row Spacing
2.54 mm
Polarization Key
POLARIZED HOUSING
Rated Current (Signal)
2 A
Reference Standard
VDE,CSA
Terminal Length
0.512 inch
Terminal Pitch
2.54 mm
Termination Type
WIRE WRAP
Total Number of Contacts
32
UL Flammability Code
94V-0
Withdrawl Force-Min
1.5568 N
Want to compare parts?
  1. 09271327907
    HARTING Technology Group
    Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle,
    VS

Alternate Parts for 09271327907

This table gives cross-reference parts and alternative options found for 09271327907. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 09271327907, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
09271326907 Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Receptacle, HARTING Technology Group 09271327907 vs 09271326907
Part Number Description Manufacturer Compare
108477032006049 Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT Kyocera AVX Components 09271327907 vs 108477032006049
424219 Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal ERNI 09271327907 vs 424219
108477032006001 Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Kyocera AVX Components 09271327907 vs 108477032006001
108477032006025 Board Euro Connector, 32 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Plug, ROHS COMPLIANT Kyocera AVX Components 09271327907 vs 108477032006025

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 09271327907 by HARTING Technology Group.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 09271327907 by HARTING Technology Group

Select Manufacturer
Which Manufacturer of 09271327907 would you like to use for your alert(s)?
  • Please alert me when 09271327907 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 09271327907 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 09271327907 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 09271327907 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 09271327907.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 09271327907 by HARTING Technology Group

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: