-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Euro Connector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y5852
|
Newark | Din 3R Male Straight, 30Pin, Press-In 5.0Mm Tails, Pl2 |Harting 09291306904 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2000 / $6.9500 | Buy Now |
DISTI #
1195-4000-ND
|
DigiKey | CONN DIN HDR 30POS PCB GOLD Min Qty: 20 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.3315 | Buy Now |
DISTI #
617-09291306904
|
Mouser Electronics | DIN 41612 Connectors 3R MALE PRESS-IN PIN FLX FLNG 5MM 30CONT RoHS: Compliant | 0 |
|
$4.8200 / $6.7400 | Order Now |
DISTI #
71555377
|
RS | DIN 3R male straight, 30pin, press-in 5.0mm tails, PL2 | HARTING 09291306904 RoHS: Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$5.5400 / $6.0900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Lead time: 9 Weeks | 0 |
|
$3.6200 | Buy Now |
DISTI #
HRT09291306904
|
Heilind Electronics | DIN 3R MALE STRAIGHT, 30PIN, P | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09291306904
|
TME | DIN Signal 3R030MP-5,0C1-2 Min Qty: 20 | 0 |
|
$4.2200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09291306904
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09291306904
HARTING Technology Group
Board Euro Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | HARTING | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |