Part Details for 0930-0-15-20-75-14-11-0 by Mill-Max Mfg Corp
Overview of 0930-0-15-20-75-14-11-0 by Mill-Max Mfg Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0930-0-15-20-75-14-11-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N8020
|
Newark | Spring Loaded Pin, 2A, 5.05Mm, Connector Type:Spring Loaded Pin, Centerline Spacing:-, Connector Tip Style:Point, Current Rating:2A, Overall Length:5.05Mm, Spring Force Initial:25G, Spring Force Working Travel:60G Rohs Compliant: Yes |Mill-Max 0930-0-15-20-75-14-11-0 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6590 | Buy Now |
DISTI #
ED90344-ND
|
DigiKey | CONTACT SPRING LOADED T/H GOLD Min Qty: 1 Lead time: 3 Weeks Container: Bulk |
15780 In Stock |
|
$0.2923 / $0.6900 | Buy Now |
DISTI #
575-0930015207510000
|
Mouser Electronics | Circuit Board Hardware - PCB Spring-Loaded Pin with a Standard Tail RoHS: Compliant | 2092 |
|
$0.2920 / $0.6300 | Buy Now |
DISTI #
V36:1790_16245454
|
Arrow Electronics | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1842 | Americas - 4491 |
|
$0.1882 / $0.2561 | Buy Now |
DISTI #
V99:2348_16245454
|
Arrow Electronics | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 1602 | Americas - 164 |
|
$0.2328 | Buy Now |
DISTI #
70967768
|
RS | IC & Component Sockets SPRING-LOADED PIN .199 20u GOLD | Mill-Max 0930-0-15-20-75-14-11-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6200 / $0.7800 | RFQ |
|
Future Electronics | IC SOCKETS & CARD CONNECTORS RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.5550 / $0.6000 | Buy Now |
|
Bisco Industries | 489 |
|
Buy Now | ||
DISTI #
58857980
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 24 Package Multiple: 1 Date Code: 1842 | Americas - 4491 |
|
$0.1882 / $0.2459 | Buy Now |
DISTI #
66754598
|
Verical | Contact PIN Solder ST Thru-Hole Bulk Min Qty: 8 Package Multiple: 1 | Americas - 489 |
|
$2.5625 / $10.6504 | Buy Now |