-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HAN B 16 PROFILE SEALING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-5748-ND
|
DigiKey | HAN B 16 PROFILE SEALING Min Qty: 1 Lead time: 8 Weeks Container: Bag |
16 In Stock |
|
$5.9000 / $9.8800 | Buy Now |
DISTI #
617-09300009943
|
Mouser Electronics | Heavy Duty Power Connectors PROFILE SEAL HAN 16B RoHS: Compliant | 107 |
|
$6.2900 / $10.0000 | Buy Now |
DISTI #
70735749
|
RS | Connector Power Heavy Duty PROFILE SEALHAN 16B | HARTING 09300009943 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 61 |
|
$7.6200 / $10.5800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 | 0 |
|
$6.1300 | Buy Now |
DISTI #
HRT09300009943
|
Heilind Electronics | HAN B 16 PROFILE SEALING | Americas - 6 in Stock |
|
$6.9844 / $9.4400 | Buy Now |
DISTI #
09300009943
|
TTI | Heavy Duty Power Connectors PROFILE SEAL HAN 16B RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 48 In Stock |
|
$5.7400 / $9.0800 | Buy Now |
DISTI #
09300009943
|
TME | Han B 16 Profile Sealing Min Qty: 1 | 8 |
|
$4.4900 / $5.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300009943
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300009943
HARTING Technology Group
HAN B 16 PROFILE SEALING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |