-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B2984
|
Newark | Heavy Duty Housing, 6B, 1 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Harting Han Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300060292 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.7300 / $50.9200 | Buy Now |
DISTI #
1195-4694-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ6B PG21 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
20 In Stock |
|
$35.4362 / $45.2900 | Buy Now |
DISTI #
617-09300060292
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 2 SIDE ENTRY RoHS: Compliant | 6 |
|
$35.4500 / $45.2800 | Buy Now |
DISTI #
70104551
|
RS | High Construction, 6B, Side Entry, Single Lever, IP65, 2x Pg 21, Han B Series | HARTING 09300060292 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$34.8700 / $45.2800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.2600 | Buy Now |
DISTI #
HRT09300060292
|
Heilind Electronics | HAN B BASE SURFACE HC 1 L | Americas - 0 in Stock |
|
$39.0156 / $52.7600 | Buy Now |
DISTI #
09300060292
|
TTI | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 2 SIDE ENTRY RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.9800 / $36.0500 | Buy Now |
DISTI #
09300060292
|
TME | Enclosure: for Han connectors, Han, size 6B, with latch, PG21 Min Qty: 1 | 2 |
|
$27.7300 / $35.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300060292
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300060292
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |