-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-4695-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ6B PG29 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1 In Stock |
|
$33.3748 / $45.0700 | Buy Now |
DISTI #
617-09300060293
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 6B 2 SIDE ENTRY RoHS: Compliant | 1 |
|
$34.7200 / $45.2700 | Buy Now |
DISTI #
70449089
|
RS | Rectangular Connector Base, Size 6 B, Housing Material Aluminium Die-Cast | HARTING 09300060293 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$27.6200 / $46.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$34.2600 | Buy Now |
DISTI #
HRT09300060293
|
Heilind Electronics | HAN B BASE SM HC 1 LEVER | Americas - 0 in Stock |
|
$39.0156 / $52.7600 | Buy Now |
DISTI #
09300060293
|
TME | Han B Base SM HC 1 Lever 2 Entry PG29 Min Qty: 1 | 0 |
|
$27.4900 / $34.8200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300060293
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300060293
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |