-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Lever,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0470
|
Newark | Bulkhead Housing, Size 6B, Metal, 1 Lever, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Han 6B Hoods & Inserts Rohs Compliant: Yes |Harting 09300060301 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 231 |
|
$14.2300 / $21.8900 | Buy Now |
DISTI #
1195-1892-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ6B Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
380 In Stock |
|
$13.5500 / $18.2500 | Buy Now |
DISTI #
617-09-30-006-0301
|
Mouser Electronics | Heavy Duty Power Connectors HAN 6B BULKHEAD MNT 1 LEVER METAL RoHS: Compliant | 822 |
|
$14.5700 / $19.2200 | Buy Now |
DISTI #
70104640
|
RS | HOUSING HAN 6E PANEL MOUNT SINGLE LEVER, Han B Series | HARTING 09300060301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 1587 |
|
$13.8400 / $19.2200 | Buy Now |
|
Future Electronics | Han B Series Size 6B Bulkhead Mounting Housing Base Panel 1 Lever Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 226Bag |
|
$14.7900 / $15.5300 | Buy Now |
DISTI #
HRT09300060301
|
Heilind Electronics | HAN B BASE PANEL 1 LEVER | Americas - 488 in Stock750 On Order |
|
$15.5469 / $19.9000 | Buy Now |
DISTI #
09300060301
|
TTI | Heavy Duty Power Connectors HAN 6B BULKHEAD MNT 1 LEVER METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 86 In Stock |
|
$13.3300 / $15.1500 | Buy Now |
DISTI #
09300060301
|
TME | Enclosure: for HDC connectors, Han® B, size 6B, with latch, IP65 Min Qty: 1 | 119 |
|
$11.2700 / $14.2000 | Buy Now |
DISTI #
HRT09300060301
|
Interstate Connecting Components | HAN B BASE PANEL 1 LEVER | 97150 On Order |
|
$15.5469 / $19.9000 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors HAN 6B BULKHEAD MNT 1 LEVER METAL Min Qty: 1 | 53 |
|
$12.4400 / $13.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300060301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300060301
HARTING Technology Group
Connector Accessory, Lever,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | LEVER | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |