-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71J9095
|
Newark | Heavy Duty Housing, 6B, 1Lever, Bulkhead, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Harting Han Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300060301ML Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.2200 / $27.2900 | Buy Now |
DISTI #
1195-5750-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ6B Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$17.6750 / $23.8000 | Buy Now |
DISTI #
617-09300060301ML
|
Mouser Electronics | Heavy Duty Power Connectors BASE PNL 1 LEVER HAN B RoHS: Compliant | 16 |
|
$19.5600 / $25.2400 | Buy Now |
DISTI #
70729589
|
RS | Panel Mount, 6B, Bottom Entry, Single Lever, IP65, Aluminium, Han B Series | HARTING 09300060301ML RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 11 |
|
$18.1700 / $25.2400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.3700 | Buy Now |
DISTI #
HRT09300060301ML
|
Heilind Electronics | 6B BULKHEAD HOUSING, SINGLE LE | Americas - 0 in Stock |
|
$21.2813 / $28.2800 | Buy Now |
DISTI #
09300060301ML
|
TTI | Heavy Duty Power Connectors BASE PNL 1 LEVER HAN B RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$17.6500 / $24.5200 | Buy Now |
DISTI #
09300060301ML
|
TME | Han B Base Panel 1 Lever Min Qty: 1 | 0 |
|
$14.6800 / $18.6000 | RFQ |
DISTI #
2785827
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 6B, 1LEVER, BULKHEAD RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$25.3161 / $31.2300 | Buy Now |
DISTI #
2785827
|
Farnell | HEAVY DUTY HOUSING, 6B, 1LEVER, BULKHEAD RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 2 Days Container: Each | 0 |
|
$21.4479 / $28.9735 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy