-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
91F9640
|
Newark | Bulkhead Housing, Size 6B, Metal, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Han 6B Hoods & Inserts, Product Range:Han B Seriesrohs Compliant: Yes |Harting 09300060302 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 818 |
|
$23.0300 / $24.8000 | Buy Now |
DISTI #
1195-1893-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ6B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
79 In Stock |
|
$22.3038 / $30.1200 | Buy Now |
DISTI #
70104641
|
RS | Bulkhead, 6B, Low construction, Single locking lever, IP65, Han B Series | HARTING 09300060302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 282 |
|
$21.3500 / $29.6500 | Buy Now |
|
Future Electronics | HAN 6B Size Thermoplastic Bulkhead Mounting Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$22.2000 / $23.3100 | Buy Now |
DISTI #
HRT09300060302
|
Heilind Electronics | HAN B BASE PANEL 1 LEVER THER MOPLASTIC C | Americas - 90 in Stock |
|
$25.5873 / $33.4400 | Buy Now |
DISTI #
77827071
|
Verical | Housing With Cover 180° 6B Shell Size Powder Aluminum Die Cast/Thermoplastic Han® Min Qty: 3 Package Multiple: 1 | Americas - 19 |
|
$21.5972 / $25.5362 | Buy Now |
DISTI #
09300060302
|
TTI | Heavy Duty Power Connectors HAN 6B BULKHEAD MNT 1 LEVER METAL W/CVR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 5 In Stock |
|
$20.4500 / $29.1700 | Buy Now |
DISTI #
09300060302
|
TME | Enclosure: for Han connectors, Han, size 6B, with latch, IP65 Min Qty: 1 | 19 |
|
$17.3100 / $22.0400 | Buy Now |
DISTI #
HRT09300060302
|
Interstate Connecting Components | HAN B BASE PANEL 1 LEVER THER MOPLASTIC C | 27 |
|
$25.5873 / $33.4400 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors HAN 6B BULKHEAD MNT 1 LEVER METAL W/CVR Min Qty: 1 | 43 |
|
$19.1700 / $20.9000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300060302
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300060302
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | BULKHEAD ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LEVER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |