-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1952
|
Newark | Bulkhead Housing, Size 6B, Metal, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:6B, For Use With:Han 6B Hoods & Inserts, Product Range:Han B Seriesrohs Compliant: Yes |Harting 09300060318 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 67 |
|
$36.7700 / $49.6200 | Buy Now |
DISTI #
1195-1894-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ6B Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
29 In Stock |
|
$33.3250 / $41.2400 | Buy Now |
DISTI #
617-09-30-006-0318
|
Mouser Electronics | Heavy Duty Power Connectors HAN 6B BULKHEAD MT METAL COVER 1 LEVER RoHS: Compliant | 38 |
|
$35.4100 / $44.0500 | Buy Now |
DISTI #
70104179
|
RS | Panel Mount, 6B, Single Lever, IP65, Aluminium die-cast, Han B Series | HARTING 09300060318 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 6 |
|
$34.9200 / $45.3500 | Buy Now |
|
Future Electronics | HAN 6B Size Metal Bulkhead Mounting Housing RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$34.4900 / $35.3400 | Buy Now |
DISTI #
HRT09300060318
|
Heilind Electronics | HAN B BASE PANEL 1 LEVER META L COVER | Americas - 38 in Stock |
|
$39.4219 / $53.3200 | Buy Now |
DISTI #
09300060318
|
TTI | Heavy Duty Power Connectors HAN 6B BULKHEAD MT METAL COVER 1 LEVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$34.6700 / $43.0300 | Buy Now |
DISTI #
09300060318
|
TME | Enclosure: for Han connectors, Han, size 6B, with latch, IP65 Min Qty: 1 | 33 |
|
$27.7000 / $35.0900 | Buy Now |
DISTI #
HRT09300060318
|
Interstate Connecting Components | HAN B BASE PANEL 1 LEVER META L COVER | 11 |
|
$39.4219 / $53.3200 | Buy Now |
DISTI #
8540381
|
element14 Asia-Pacific | BULKHEAD HOUSING, SIZE 6B, METAL RoHS: Compliant Min Qty: 1 Container: Each | 67 |
|
$38.5836 / $47.6669 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300060318
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300060318
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |