-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93C9050
|
Newark | Bulkhead Housing, Size 10B, Metal, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Han 10B Hoods & Inserts, External Depth:83" Rohs Compliant: Yes |Harting 09300100303 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 110 |
|
$30.3500 / $40.9600 | Buy Now |
DISTI #
1195-1911-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ10B Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
15 In Stock |
|
$26.3595 / $35.5900 | Buy Now |
DISTI #
617-09-30-010-0303
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10B BULKHEAD MNT 1 LEVER METAL W/CVR RoHS: Compliant | 63 |
|
$26.3500 / $34.6300 | Buy Now |
DISTI #
70104642
|
RS | HOUSING HAN 10E PANEL MOUNT SINGLE LEVER, Han B Series | HARTING 09300100303 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 228 |
|
$30.0400 / $39.0200 | Buy Now |
|
Future Electronics | HAN B Series Size 10B with Thermo-plastic Bulkhead Mounting Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$28.8200 / $30.2600 | Buy Now |
DISTI #
HRT09300100303
|
Heilind Electronics | HAN B BASE PANEL 1 LEVER THER MOPLASTIC C | Americas - 254 in Stock |
|
$33.1563 / $44.0200 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$64.2480 | Buy Now | |
DISTI #
09300100303
|
TTI | Heavy Duty Power Connectors HAN 10B BULKHEAD MNT 1 LEVER METAL W/CVR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 574 In Stock |
|
$26.6600 / $29.4400 | Buy Now |
DISTI #
09300100303
|
TME | Enclosure: for HDC connectors, Han® B, size 10B, with latch, IP65 Min Qty: 1 | 17 |
|
$23.0900 / $29.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300100303
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300100303
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | BULKHEAD ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LEVER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |