-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ10B PG29
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1936
|
Newark | Top Entry Hood, Size 10B, Metal, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Han 10B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300100423 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.7400 / $30.6900 | Buy Now |
DISTI #
1195-3492-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B PG29 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
12 In Stock |
|
$22.0008 / $29.7100 | Buy Now |
DISTI #
617-09-30-010-0423
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10B PG29 TOP METAL HOOD RoHS: Compliant | 56 |
|
$22.3900 / $28.5700 | Buy Now |
DISTI #
70104390
|
RS | Connector Power Heavy Duty HAN 10B PG29TOP METAL HOOD, Han B Series | HARTING 09300100423 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 110 |
|
$23.3300 / $30.3000 | Buy Now |
DISTI #
HRT09300100423
|
Heilind Electronics | HAN 10B-GG-29 | Americas - 187 in Stock |
|
$23.9688 / $31.8000 | Buy Now |
DISTI #
09300100423
|
TTI | Heavy Duty Power Connectors HAN 10B PG29 TOP METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 2 In Stock |
|
$21.3900 / $27.8600 | Buy Now |
DISTI #
09300100423
|
TME | Han 10B-gg-29 Min Qty: 1 | 0 |
|
$19.1700 / $24.2800 | RFQ |
DISTI #
HRT09300100423
|
Interstate Connecting Components | HAN 10B-GG-29 | 56 |
|
$23.9688 / $31.8000 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 10B PG29 TOP METAL HOOD | 50 |
|
$96.5500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300100423
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300100423
HARTING Technology Group
CONN HOOD TOP ENTRY SZ10B PG29
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |