-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1938
|
Newark | Top Entry Hood, Size 10B, Metal, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:10B, For Use With:Han 10B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300101421 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$14.8600 / $17.3400 | Buy Now |
DISTI #
1195-1918-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B PG16 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$13.0000 / $17.5100 | Buy Now |
DISTI #
617-09-30-010-1421
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10B PG16 TOP ENT METAL 2 LEVERS RoHS: Compliant | 0 |
|
$13.1200 / $19.4300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$13.5100 | Buy Now |
DISTI #
HRT09300101421
|
Heilind Electronics | HAN 10B-GG-16 | Americas - 0 in Stock |
|
$15.6190 / $20.8000 | Buy Now |
DISTI #
09300101421
|
TTI | Heavy Duty Power Connectors HAN 10B PG16 TOP ENT METAL 2 LEVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.8600 / $16.7200 | Buy Now |
DISTI #
09300101421
|
TME | Enclosure: for Han connectors, Han, size 10B, for cable, straight Min Qty: 1 | 3 |
|
$10.7400 / $13.6000 | Buy Now |
DISTI #
3708214
|
element14 Asia-Pacific | TOP ENTRY HOOD, SIZE 10B, METAL RoHS: Compliant Min Qty: 1 Container: Each | 15 |
|
$14.5898 / $18.0097 | Buy Now |
DISTI #
3708214
|
Farnell | TOP ENTRY HOOD, SIZE 10B, METAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 2 Days Container: Each | 15 |
|
$15.7099 / $24.1268 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300101421
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300101421
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65, IP67 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LEVER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |