-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD TOP ENTRY SZ10B PG16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1919-ND
|
DigiKey | CONN HOOD TOP ENTRY SZ10B PG16 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
4 In Stock |
|
$17.7500 / $23.9100 | Buy Now |
DISTI #
617-09-30-010-1441
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10B PG16 TOP METAL 1 LEVER RoHS: Compliant | 73 |
|
$19.6400 / $26.1700 | Buy Now |
DISTI #
70226907
|
RS | Connector Power Heavy Duty HAN 10B PG16TOP METAL 1 LEVER, Han B Series | HARTING 09300101441 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 102 |
|
$18.8400 / $26.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.4500 | Buy Now |
DISTI #
HRT09300101441
|
Heilind Electronics | HAN B HOOD TOP ENTRY LC 2 REE LS PG 16 | Americas - 0 in Stock |
|
$21.3906 / $28.4000 | Buy Now |
DISTI #
09300101441
|
TTI | Heavy Duty Power Connectors HAN 10B PG16 TOP METAL 1 LEVER RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 15 In Stock |
|
$17.5400 / $22.0200 | Buy Now |
DISTI #
09300101441
|
TME | Enclosure: for Han connectors, Han, size 10B, for cable, straight Min Qty: 1 | 2 |
|
$14.7100 / $18.7200 | Buy Now |
DISTI #
1711285
|
element14 Asia-Pacific | 97B1097 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$24.2952 / $26.9328 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 10B PG16 TOP METAL 1 LEVER | 50 |
|
$111.9900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300101441
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300101441
HARTING Technology Group
CONN HOOD TOP ENTRY SZ10B PG16
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Additional Feature | IP65, IP67 | |
Approvals | CSA; DNVGL; UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | LEVER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |