-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H1939
|
Newark | Side Entry Hood, Size 10B, Metal, Heavy Duty Connector Type:Hood, Side Entry, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:10B, For Use With:Han 10B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300101541 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 9 |
|
$20.3100 / $27.4100 | Buy Now |
DISTI #
1195-1921-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ10B PG16 Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$17.7500 / $23.9100 | Buy Now |
DISTI #
617-09-30-010-1541
|
Mouser Electronics | Heavy Duty Power Connectors HAN 10B PG16 SIDE METAL HOOD RoHS: Compliant | 63 |
|
$19.1600 / $25.3100 | Buy Now |
DISTI #
70104382
|
RS | Connector Power Heavy Duty HAN 10B PG16SIDE METAL HOOD, Han B Series | HARTING 09300101541 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 74 |
|
$18.6000 / $25.8300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$18.4500 | Buy Now |
DISTI #
HRT09300101541
|
Heilind Electronics | HAN B HOOD SIDE ENTRY LC 2 RE ELS PG 16 | Americas - 0 in Stock |
|
$21.3906 / $28.4000 | Buy Now |
DISTI #
09300101541
|
TTI | Heavy Duty Power Connectors HAN 10B PG16 SIDE METAL HOOD RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 8 In Stock |
|
$18.1800 / $25.0200 | Buy Now |
DISTI #
09300101541
|
TME | Han B Hood Side Entry LC 2 Reels PG 16 Min Qty: 1 | 0 |
|
$14.6800 / $18.6800 | RFQ |
DISTI #
42F248
|
Bürklin Elektronik | Grommet housing, size 10B, die-cast aluminum, PG16, angled, longitudinal bow locking, IP65/IP66/IP67, 09300101541 Min Qty: 1 | 3 |
|
$13.6344 / $18.3293 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 10B PG16 SIDE METAL HOOD | 50 |
|
$103.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300101541
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300101541
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |