-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8645
|
Newark | Protection Cover, Metal, 10B, Accessory Type:Protection Cover, For Use With:Harting Han B Series Heavy Duty Connectors, Connector Body Material:Metal Body, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300105457 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.9100 / $48.4400 | Buy Now |
DISTI #
1195-7640-ND
|
DigiKey | HAN 10B-AK-NIETB.-DICHT. (PG16) Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1 In Stock |
|
$36.8889 / $68.0800 | Buy Now |
DISTI #
617-09300105457
|
Mouser Electronics | Heavy Duty Power Connectors PROTECTION COVER HAN B RoHS: Compliant | 0 |
|
$36.8100 / $54.8700 | Order Now |
DISTI #
70729650
|
RS | Han B Protect Cover Die Cast f Hood PG16 | HARTING 09300105457 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 2 |
|
$35.5300 / $46.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks | 0 |
|
$35.3400 | Buy Now |
DISTI #
HRT09300105457
|
Heilind Electronics | Americas - 0 in Stock |
|
$40.2344 / $54.4200 | Buy Now | |
DISTI #
09300105457
|
TTI | Heavy Duty Power Connectors PROTECTION COVER HAN B RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$33.7200 / $37.1900 | Buy Now |
DISTI #
09300105457
|
TME | Han B Protect Cover Die Cast f Hood PG16 Min Qty: 1 | 0 |
|
$26.9600 / $34.1400 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300105457
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300105457
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |