-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94B1430
|
Newark | Heavy Duty Housing, 16B, 2 Lever, Alum, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Harting Han Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300160230 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.4400 / $49.1000 | Buy Now |
DISTI #
1195-4713-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B PG21 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
1 In Stock |
|
$37.0482 / $47.3500 | Buy Now |
DISTI #
617-09-30-016-0230
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE HC2 LEVER RoHS: Compliant | 9 |
|
$37.5000 / $46.3700 | Buy Now |
DISTI #
70235658
|
RS | Han B Base Surface HC 2 Levers 1 Entry P | HARTING 09300160230 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$36.3600 / $47.2200 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.8200 | Buy Now |
DISTI #
HRT09300160230
|
Heilind Electronics | 16B SURFACE MOUNT HOUSING, DOU | Americas - 0 in Stock |
|
$40.7656 / $55.1600 | Buy Now |
DISTI #
77894938
|
Verical | Surface Mount Housing 90° 16B Shell Size Powder Die Cast Aluminum Double Lock Han® Min Qty: 2 Package Multiple: 1 | Americas - 22 |
|
$35.2055 / $47.1739 | Buy Now |
DISTI #
09300160230
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, high, PG21, IP65 Min Qty: 1 | 22 |
|
$28.7000 / $36.3500 | Buy Now |
|
Powell Electronics | Heavy Duty Power Connectors SURFACE HC2 LEVER Min Qty: 1 | 2 |
|
$31.6200 / $34.4700 | Buy Now |
DISTI #
2842535
|
element14 Asia-Pacific | HEAVY DUTY HOUSING, 16B, 2 LEVER, ALUM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.1130 / $48.3195 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160230
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160230
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |