-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8649
|
Newark | Han B Base Surface Hc 1 Lever 1 Entry Pg Rohs Compliant: Na |Harting 09300160251 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.2100 / $78.6800 | Buy Now |
DISTI #
1195-6698-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B PG29 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$61.1595 / $75.8900 | Buy Now |
DISTI #
617-09300160251
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 1 SIDE ENTRY RoHS: Compliant | 0 |
|
$61.1500 / $75.8900 | Order Now |
DISTI #
70104205
|
RS | Han B Base Surface HC 1 Lever 1 Entry PG | HARTING 09300160251 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$107.5800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$57.4100 | Buy Now |
DISTI #
HRT09300160251
|
Heilind Electronics | HAN B BASE SURFACE HC 1 L | Americas - 0 in Stock |
|
$64.3385 / $88.4000 | Buy Now |
DISTI #
09300160251
|
TME | Han B Base Surface HC 1 Lever 1 Entry PG Min Qty: 1 | 0 |
|
$46.0800 / $58.3700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160251
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160251
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |