-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BASE SIDE ENTRY SZ16B PG29
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8651
|
Newark | Han B Base Surface Hc 1 Lever Thermoplas Rohs Compliant: Na |Harting 09300160256 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$72.1000 / $89.7500 | Buy Now |
DISTI #
1195-4714-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B PG29 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
2 In Stock |
|
$68.3963 / $84.8700 | Buy Now |
DISTI #
617-09300160256
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 1 SIDE ENTRY RoHS: Compliant | 0 |
|
$69.7600 / $86.5300 | Order Now |
DISTI #
70729655
|
RS | Connector, Power, Heavy Duty, SURFACE MOUNTING HSG HAN 16B 1 SIDE ENTRY | HARTING 09300160256 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$116.8900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$65.4900 | Buy Now |
DISTI #
HRT09300160256
|
Heilind Electronics | 16B SURFACE MOUNT HOUSING, SIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300160256
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, with latch, PG29 Min Qty: 1 | 0 |
|
$52.5800 / $66.5900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160256
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160256
HARTING Technology Group
CONN BASE SIDE ENTRY SZ16B PG29
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |