-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8655
|
Newark | Heavy Duty Housing, 16B, 1 Lever, Panel, Heavy Duty Connector Type:Base, Panel Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16B, For Use With:Harting Han B Series Heavy Duty Connectors Rohs Compliant: Yes |Harting 09300160290 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1900 / $58.9700 | Buy Now |
DISTI #
1195-4715-ND
|
DigiKey | CONN BASE SIDE ENTRY SZ16B PG21 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$49.8000 / $61.6300 | Buy Now |
DISTI #
617-09300160290
|
Mouser Electronics | Heavy Duty Power Connectors SURFACE MOUNTING HSG HAN 16B 2 SIDE ENTRY RoHS: Compliant | 0 |
|
$54.2600 / $66.0200 | Order Now |
DISTI #
70574615
|
RS | Heavy Duty Base, 16B, Side Entry, Single Lever, IP65, Aluminium, Han B Series | HARTING 09300160290 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 9 |
|
$52.1200 / $67.6900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$51.7500 | Buy Now |
DISTI #
HRT09300160290
|
Heilind Electronics | 16B SURFACE MOUNT HOUSING, SIN | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
09300160290
|
TME | Han 16B-asg2-LB-21 Min Qty: 1 | 0 |
|
$41.3900 / $52.4300 | RFQ |
DISTI #
2914247
|
Farnell | RoHS: Not Compliant Min Qty: 1 Lead time: 14 Weeks, 3 Days Container: Each | 0 |
|
$66.2574 / $89.1878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160290
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160290
HARTING Technology Group
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |