-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Housing,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79K0473
|
Newark | Bulkhead Housing, Size 16B, Metal, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Hoods & Inserts, Number Of Levers:2 Rohs Compliant: Yes |Harting 09300160301 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 464 |
|
$21.7100 / $29.3000 | Buy Now |
DISTI #
1195-1926-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
910 In Stock |
|
$18.6567 / $25.9500 | Buy Now |
DISTI #
617-09-30-016-0301
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16B BULKHEAD MNT PLASTIC W/METAL LIP RoHS: Compliant | 711 |
|
$20.6800 / $27.4000 | Buy Now |
DISTI #
V36:1790_06750473
|
Arrow Electronics | Bulkhead Housing 180° 16B Shell Size Powder Die Cast Aluminum Double Lock Han® Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2336 | Americas - 3 |
|
$20.6500 / $27.6900 | Buy Now |
DISTI #
70104645
|
RS | Low Construction, 16B, Double Lever, IP65, Aluminium die-cast, Han B Series | HARTING 09300160301 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 611 |
|
$21.1200 / $29.3300 | Buy Now |
|
Future Electronics | Han B Series Size 16B Bulkhead Mounting Housing Base Panel 2 Lever Accessory RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$22.5700 / $23.7000 | Buy Now |
DISTI #
HRT09300160301
|
Heilind Electronics | HAN 16B-HBM-DOUBLE LEVER | Americas - 267 in Stock |
|
$24.4688 / $31.3200 | Buy Now |
DISTI #
77776251
|
Verical | Bulkhead Housing 180° 16B Shell Size Powder Die Cast Aluminum Double Lock Han® Min Qty: 3 Package Multiple: 1 | Americas - 641 |
|
$20.5200 / $25.1449 | Buy Now |
DISTI #
71285266
|
Verical | Bulkhead Housing 180° 16B Shell Size Powder Die Cast Aluminum Double Lock Han® Min Qty: 1 Package Multiple: 1 Date Code: 2336 | Americas - 3 |
|
$20.6500 / $27.6900 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160301
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160301
HARTING Technology Group
Connector Accessory, Housing,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Assembly Item Name | HOUSING | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO |