-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1195-1928-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
36 In Stock |
|
$25.9750 / $34.9800 | Buy Now |
DISTI #
617-09-30-016-0302
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16B BULKHEAD METAL 2 LEVERS RoHS: Compliant | 35 |
|
$28.2700 / $35.7500 | Buy Now |
DISTI #
70231495
|
RS | Panel Mount, 16B, Double Lever, IP65, Aluminium die-cast, Han B Series | HARTING 09300160302 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 52 |
|
$28.6700 / $37.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$26.9900 | Buy Now |
DISTI #
HRT09300160302
|
Heilind Electronics | HAN 16B-HBM 4 PEGS COVER | Americas - 0 in Stock |
|
$31.2969 / $41.5600 | Buy Now |
DISTI #
09300160302
|
TTI | Heavy Duty Power Connectors HAN 16B BULKHEAD METAL 2 LEVERS RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$26.7400 / $29.5200 | Buy Now |
DISTI #
09300160302
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, with cover, IP65 Min Qty: 1 | 1 |
|
$21.4700 / $27.2000 | Buy Now |
DISTI #
42F590
|
Bürklin Elektronik | Bulkhead housing, size 16B, die-cast aluminum, cross bow locking, IP65, 09300160302 Min Qty: 1 | 25 |
|
$22.1166 / $26.7180 | Buy Now |
|
Neutron USA | Heavy Duty Power Connectors HAN 16B BULKHEAD METAL 2 LEVERS | 50 |
|
$124.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160302
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160302
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |