-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93B4247
|
Newark | Panel Housing, 16B, Metal, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Hoods & Inserts, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300160306 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 85 |
|
$31.3800 / $33.7900 | Buy Now |
DISTI #
1195-1929-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
3 In Stock |
|
$31.5207 / $42.5600 | Buy Now |
DISTI #
617-09-30-016-0306
|
Mouser Electronics | Heavy Duty Power Connectors HAN 16B BULKHEAD MNT 1 LEVER METAL W/CVR RoHS: Compliant | 107 |
|
$31.5200 / $39.0200 | Buy Now |
DISTI #
70104644
|
RS | HOUSING HAN 16E PANEL MOUNT SINGLE LEVER, Han B Series | HARTING 09300160306 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 279 |
|
$32.3700 / $42.0400 | Buy Now |
|
Future Electronics | HAN 16B Size Metal 1 Lever Lock Vertical Bulkhead Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$29.5900 | Buy Now |
DISTI #
HRT09300160306
|
Heilind Electronics | HAN 16B-HBM SINGLE LEVER COVE R | Americas - 35 in Stock |
|
$34.3125 / $45.5600 | Buy Now |
|
Bristol Electronics | 39 |
|
RFQ | ||
|
Quest Components | 31 |
|
$40.2424 / $47.3440 | Buy Now | |
DISTI #
09300160306
|
TTI | Heavy Duty Power Connectors HAN 16B BULKHEAD MNT 1 LEVER METAL W/CVR RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 43 In Stock |
|
$30.6300 / $38.6300 | Buy Now |
DISTI #
09300160306
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, with latch, IP65 Min Qty: 1 | 21 |
|
$23.5700 / $29.8600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160306
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160306
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY | |
Operating Temperature-Max | 125 °C |