-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8662
|
Newark | Bulkhead Housing, Size 16B, Metal, Heavy Duty Connector Type:Base, Bulkhead Mount, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Hoods & Inserts, Number Of Levers:1 Rohs Compliant: Yes |Harting 09300160307 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 687 |
|
$25.4500 / $27.4000 | Buy Now |
DISTI #
1195-1931-ND
|
DigiKey | CONN BASE BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
22 In Stock |
|
$25.0377 / $33.8100 | Buy Now |
DISTI #
70104677
|
RS | Bulkhead, 16B, Single Lever, IP65, Aluminium die-cast, Han B Series | HARTING 09300160307 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 104 |
|
$25.6900 / $33.3700 | Buy Now |
|
Future Electronics | 16 B Size Screw Terminal Housings HAN B Base Panel 1 Lever Connector RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 10 Container: Bag | 0Bag |
|
$24.9400 / $26.1800 | Buy Now |
DISTI #
HRT09300160307
|
Heilind Electronics | HAN 16B-HBM SINGLE LEVER | Americas - 189 in Stock |
|
$28.3438 / $37.6400 | Buy Now |
DISTI #
77781304
|
Verical | Bulkhead Housing 180° 16B Shell Size Powder Die Cast Aluminum Single Lock Han® Min Qty: 3 Package Multiple: 1 | Americas - 48 |
|
$24.3194 / $28.7536 | Buy Now |
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | 1 |
|
$51.2400 | Buy Now | |
DISTI #
09300160307
|
TTI | Heavy Duty Power Connectors HAN 16B BULKHEAD MNT 1 LEVER METAL RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 552 In Stock |
|
$23.9400 / $31.5000 | Buy Now |
DISTI #
09300160307
|
TME | Enclosure: for HDC connectors, Han® B, size 16B, with latch, IP65 Min Qty: 1 | 48 |
|
$19.4900 / $24.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160307
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160307
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |