Part Details for 09300160397 by HARTING Technology Group
Overview of 09300160397 by HARTING Technology Group
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 09300160397
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK4807
|
Newark | 16B Bulkhead Rear Fit Housing, Single Lever, With Frame |Harting 09300160397 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$57.9200 / $63.1200 | Buy Now |
DISTI #
1195-09300160397-ND
|
DigiKey | 16B BULKHEAD REAR FIT HOUSING, S Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
1 In Stock |
|
$32.7107 / $44.1700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$30.7100 | Buy Now |
DISTI #
HRT09300160397
|
Heilind Electronics | 16B BULKHEAD REAR FIT HOUSING, | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
77786901
|
Verical | Han 16B-HBM-Rear Fit-SL Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$41.2714 / $48.1940 | Buy Now |
DISTI #
09300160397
|
TME | Enclosure: for HDC connectors, Han® B,Rear Fit, size 16B, IP65 Min Qty: 1 | 10 |
|
$28.3300 / $35.8800 | Buy Now |