-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8681
|
Newark | Top Entry Hood, Size 16B, Metal, Heavy Duty Connector Type:Hood, Top Entry, Connector Body Material:Aluminum Body, Locking Type:2 Lever, Rectangular Shell Size:16B, For Use With:Han 16B Inserts & Bases, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300160462 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$46.3200 / $57.6600 | Buy Now |
DISTI #
1195-3470-ND
|
DigiKey | CONN HOOD TOP DUAL SZ16B PG21 Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
3 In Stock |
|
$44.8180 / $55.6100 | Buy Now |
DISTI #
617-09300160462
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING RoHS: Compliant | 8 |
|
$43.1800 / $54.1100 | Buy Now |
DISTI #
70255055
|
RS | Han B Hood Top Entry 4 Pegs 2x PG 21 wit, Han B Series | HARTING 09300160462 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 8 |
|
$41.5400 / $53.9500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$42.0700 | Buy Now |
DISTI #
HRT09300160462
|
Heilind Electronics | HAN B HOOD TOP ENTRY 4 PE | Americas - 0 in Stock |
|
$47.8906 / $64.7800 | Buy Now |
DISTI #
09300160462
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 16B 2 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$39.2900 / $51.6500 | Buy Now |
DISTI #
09300160462
|
TME | Enclosure: for Han connectors, Han, size 16B, for double latch Min Qty: 1 | 0 |
|
$33.5200 / $42.4700 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160462
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160462
HARTING Technology Group
Connector Accessory,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |