-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD SIDE ENTRY SZ16B PG29
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90B8968
|
Newark | Han B Hood Side Entry Hc Central Lever P Rohs Compliant: Na |Harting 09300160581 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$75.2500 / $93.6700 | Buy Now |
DISTI #
1195-6704-ND
|
DigiKey | CONN HOOD SIDE ENTRY SZ16B PG29 Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$64.4112 / $79.9300 | Buy Now |
DISTI #
617-09300160581
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B CENTRAL LCK RoHS: Compliant | 0 |
|
$72.8100 / $90.3100 | Order Now |
DISTI #
70244241
|
RS | Connector, Power, Heavy Duty, METAL HOOD HAN 16B CENTRAL LCK | HARTING 09300160581 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$121.9900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$68.3400 | Buy Now |
DISTI #
HRT09300160581
|
Heilind Electronics | 16B HOOD SIDE ENTRY, CENTRAL L | Americas - 0 in Stock |
|
Buy Now | |
|
Quest Components | CONNECTOR ACCESSORY, HOOD, ALUMINUM ALLOY | 1 |
|
$66.6315 | Buy Now |
DISTI #
09300160581
|
TME | Han 16B-GS-ZV-29 Min Qty: 1 | 0 |
|
$54.8900 / $69.5200 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160581
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160581
HARTING Technology Group
CONN HOOD SIDE ENTRY SZ16B PG29
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Approvals | DNVGL; UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | ALUMINUM ALLOY | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C |