-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HOOD BOTTOM ENTRY SZ16B
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04C8701
|
Newark | Hood, 16B, 1 Lever, Heavy Duty Connector Type:Hood, Connector Body Material:Aluminum Body, Locking Type:1 Lever, Rectangular Shell Size:16B, For Use With:Harting Han B Series Heavy Duty Connectors, Product Range:Han B Series Rohs Compliant: Yes |Harting 09300160803 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8300 / $40.0800 | Buy Now |
DISTI #
1195-6710-ND
|
DigiKey | CONN HOOD BOTTOM ENTRY SZ16B Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$33.8500 / $41.8900 | Buy Now |
DISTI #
617-09300160803
|
Mouser Electronics | Heavy Duty Power Connectors METAL HOOD HAN 16B 1 LVR LCKING RoHS: Compliant | 5 |
|
$42.6500 / $47.1100 | Buy Now |
DISTI #
70574612
|
RS | Connector Power Heavy Duty METAL HOOD HAN 16B 1 LVR LCKING | HARTING 09300160803 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$37.2000 / $46.5000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$35.1700 | Buy Now |
DISTI #
HRT09300160803
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
09300160803
|
TTI | Heavy Duty Power Connectors METAL HOOD HAN 16B 1 LVR LCKING RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 7 In Stock |
|
$39.4000 / $43.0600 | Buy Now |
DISTI #
09300160803
|
TME | Han B Hood HC 2 Reels without PG Min Qty: 1 | 0 |
|
$28.1400 / $35.6500 | RFQ |
DISTI #
2842455
|
element14 Asia-Pacific | HOOD, 16B, 1 LEVER RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$41.0760 / $45.5476 | Buy Now |
DISTI #
2842455
|
Farnell | HOOD, 16B, 1 LEVER RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$41.2929 / $45.8782 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
09300160803
HARTING Technology Group
Buy Now
Datasheet
|
Compare Parts:
09300160803
HARTING Technology Group
CONN HOOD BOTTOM ENTRY SZ16B
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HARTING ELECTRONICS GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | HARTING | |
Connector Support Type | CONNECTOR ACCESSORY |